Analog Devices --Conrad Through-hole mounting 657810

Analog Devices produces a range of integrated circuits, including memory controller ICs for flash, RAM, and ROM systems, as well as high-performance analogue multipliers.
Description Image Product Buy Pricing (Ex VAT) Type Memory Size Interface Maximum Operating Temperature Package Size Operating temperature (min.) Product Type Supply Voltage (analogue) (max.) Supply Voltage (analogue) (min.) Mounting Type
Analog Devices AD580JH Memory controller IC Flash RAM ROM Controllers
Analog Devices AD580JH Memory controller IC Flash RAM ROM Controllers
Extended range
Order code: 13-6351
MPN: AD580JH

Back order - 44 availableBack-order availability date - 09/09/2026
1+ £32.46
Price per unit Ex VAT
Memory controller IC N/A N/A 125°C TO-52 can -55°C 30V 4.5V Through-hole mounting
Analog Devices AD633ANZ Linear IC Tube High performance analogue multiplier
Analog Devices AD633ANZ Linear IC Tube High performance analogue multiplier
Extended range
Order code: 13-6362
MPN: AD633ANZ

Available to back orderBack order, lead time 10 days
1+ £34.32
Price per unit Ex VAT
Through-hole mounting 85°C -40°C Linear IC 18V 8V Through-hole mounting

Trustpilot