Analog Devices AD633ANZ Linear IC Tube High performance analogue multiplier

MPN
AD633ANZ
EAN-13
2050009620448
Order Code
13-6362
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £34.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Analog Devices AD633ANZ is a high-performance analogue multiplier with part number 2994969, designed by Analog Devices for precision applications. This IC offers a low harmonic distortion and operates over a wide range of supply voltages, typically ±8 V to ±18 V. It features differential inputs, which allow for maximal flexibility in signal processing tasks, and boasts a wide bandwidth of DC to 1 MHz, ensuring versatility in a variety of engineering applications. The AD633ANZ is typically utilised in modulators, demodulators, analogue signal processing, and instrumentation systems, where precise analogue multiplication is required. Its robust design makes it suitable for use in both commercial and industrial environments, providing reliable performance across various conditions.
Type Through-hole mounting
Mounting Type Through-hole mounting
Maximum Operating Temperature 85°C
Operating temperature (min.) -40°C
Product Type Linear IC
Supply Voltage (analogue) (max.) 18V
Supply Voltage (analogue) (min.) 8V

Reviews

Be the first to submit a review

Trustpilot