Analog Devices ADUM4160BRWZ-RL Digital isolator 5kV USB signal isolation

MPN
ADUM4160BRWZ-RL
EAN-13
2050009619411
Order Code
13-6421
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £11.19 £9.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Analog Devices ADUM4160BRWZ-RL is a digital isolator designed for USB signal isolation with a high isolation voltage of 5kV. This component provides reliable digital isolation without the need for opto-isolators or complex structures, facilitating straightforward integration into electronic designs. Key features include upstream short-circuit protection, low-power operation, and support for data rates up to 12 Mbps, making it well-suited for applications requiring safe communication across high voltage domains, such as medical devices, industrial control systems, and data acquisition interfaces. By ensuring isolation between USB host and peripheral, the ADUM4160BRWZ-RL not only enhances device safety but also prevents ground loops, which are critical in systems that demand robust performance under stringent operating conditions.
Type Linear IC - Digital isolator
Mounting Type PCB mount
Maximum Operating Temperature 105°C
Operating temperature (min.) -40°C
Product Type Linear IC - Digital isolator
Supply Voltage (analogue) (max.) 5.5V
Supply Voltage (analogue) (min.) 3.1V

Reviews

Be the first to submit a review

Trustpilot