Analog Devices ADUM3153ARSZ Digital isolator tube linear ICs for isolation

MPN
ADUM3153ARSZ
EAN-13
2050009613426
Order Code
13-6419
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £11.15 £9.48
10+ £8.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Analog Devices ADUM3153ARSZ is a versatile digital isolator designed for efficient electrical isolation in various applications. As in digital isolation technology, it provides robust bidirectional communication across three channels with a high data rate of up to 10 Mbps. Its compact design enhances system reliability by offering 2.5 kVrms isolation capability while also minimising electromagnetic interference. With a wide operating temperature range from -40°C to +125°C, the ADUM3153ARSZ is ideal for use in industrial automation systems, power supplies, and test equipment. Its operating specifications and alternate description model number, 2994280, make it a reliable solution for signal integrity in environments requiring galvanic separation.
Type Linear IC - Digital isolator
Mounting Type PCB mount
Maximum Operating Temperature 125°C
Operating temperature (min.) -40°C
Product Type Linear IC - Digital isolator
Supply Voltage (analogue) (max.) 5.5V
Supply Voltage (analogue) (min.) 3V

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot