Analog Devices ADUM3152ARSZ Digital isolator Tube Linear IC

MPN
ADUM3152ARSZ
EAN-13
2050009611255
Order Code
13-6418
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £9.75 £8.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Analog Devices ADUM3152ARSZ is a digital isolator integrating high-speed CMOS and monolithic transformer technology, offering reliable logic signal isolation. This component, alternately described as 2994063, is designed to isolate both data and power. Featuring a 2-channel, 2.5 kVRMS isolation rating, it facilitates robust communication across different ground potentials and can operate at data rates up to 25 Mbps. It is typically used in industrial automation systems, instrumentation, and data acquisition systems where high-speed data integrity and isolation are critical for system performance. This digital isolator ensures signal integrity while providing protection against electrical noise and surges, making it a valuable solution in complex circuit designs.
Type Linear IC - Digital isolator
Mounting Type PCB mount
Maximum Operating Temperature 125°C
Operating temperature (min.) -40°C
Product Type Linear IC - Digital isolator
Supply Voltage (analogue) (max.) 5.5V
Supply Voltage (analogue) (min.) 3V

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot