Analog Devices ADUM2402ARWZ Digital Isolator Tube Linear ICs High Voltage

MPN
ADUM2402ARWZ
EAN-13
2050009619329
Order Code
13-6414
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £20.89 £17.76
10+ £16.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Analog Devices ADUM2402ARWZ is a digital isolator designed for high-voltage applications, ensuring precise data transmission while maintaining electrical isolation. Engineered with iCoupler technology, this device provides a robust solution for isolating digital signals up to 2500 Vrms, making it ideal for demanding environments where data integrity and safety are paramount. With its low power consumption and a data rate of up to 1 Mbps, the ADUM2402ARWZ is particularly suited for use in industrial automation, medical equipment, and power systems. Offering two independent isolation channels, it effectively supports a wide range of interface standards such as I²C, SPI, and RS-232, allowing for seamless integration into existing systems. This digital isolator exemplifies reliability and performance, often employed in scenarios where electromagnetic interference suppression and noise reduction are critical.
Type Linear IC - Digital isolator
Mounting Type PCB mount
Maximum Operating Temperature 105°C
Operating temperature (min.) -40°C
Product Type Linear IC - Digital isolator
Supply Voltage (analogue) (max.) 5.5V
Supply Voltage (analogue) (min.) 2.7V

Reviews

Be the first to submit a review

Trustpilot