Analog Devices ADUM2401ARWZ Digital isolator 4 Channel High-Speed 2500Vrms

MPN
ADUM2401ARWZ
EAN-13
2050009618742
Order Code
13-6413
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £47.57 £40.43
10+ £37.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Analog Devices ADUM2401ARWZ, a high-performance digital isolator providing four independent isolation channels. Designed with advanced iCoupler technology, this device offers a robust isolation capability of 2500 Vrms, ensuring safe and reliable signal transmission between circuits in high-voltage environments. The ADUM2401ARWZ is engineered for high-speed communication with data rates reaching up to 150 Mbps, making it ideal for applications in industrial automation, medical equipment, and power management systems. Its compact design and low power consumption further enhance its suitability for use in space-constrained environments requiring efficient and dependable isolation solutions.
Type Linear IC - Digital isolator
Mounting Type PCB mount
Maximum Operating Temperature 105°C
Operating temperature (min.) -40°C
Product Type Linear IC - Digital isolator
Supply Voltage (analogue) (max.) 5.5V
Supply Voltage (analogue) (min.) 2.7V

Reviews

Be the first to submit a review

Trustpilot