Analog Devices ADUM1445ARQZ Linear IC Digital Isolator Tube 4-Channel 150Mbps

MPN
ADUM1445ARQZ
EAN-13
2050009605872
Order Code
13-6410
Country of Origin
Malaysia
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £9.45 £9.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Analog Devices ADUM1445ARQZ is a linear integrated circuit digital isolator specifically designed to provide robust and efficient digital signal isolation. This product features four independent channels capable of achieving data rates of up to 150Mbps, making it suitable for high-speed communication applications. The device exhibits low power consumption and employs a highly reliable chip-scale transformer technology to ensure safe isolation of digital signals. The ADUM1445ARQZ is engineered to support applications such as microcontroller interfacing, data acquisition systems, and industrial automation, providing galvanic isolation in compliance with stringent safety standards. With its compact design and high data throughput, this isolator ensures optimal performance in demanding environments.
Type Linear IC - Digital isolator
Mounting Type PCB mount
Maximum Operating Temperature 125°C
Operating temperature (min.) -40°C
Product Type Linear IC - Digital isolator
Supply Voltage (analogue) (max.) 3.6V
Supply Voltage (analogue) (min.) 2.25V

Reviews

Be the first to submit a review

Trustpilot