Analog Devices ADUM1441ARQZ Digital Isolator Key for Secure Data Transfer

MPN
ADUM1441ARQZ
EAN-13
2050009605865
Order Code
13-6409
Country of Origin
Malaysia
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £6.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Analog Devices ADUM1441ARQZ is a digital isolator integral for secure data transfer applications. This product, alternatively known as 2993472, uses iCoupler® technology to provide robust insulation and reliability, with a maximum isolation voltage of 2.5 kV RMS. The ADUM1441ARQZ features four independent channels with a data rate of up to 1 Mbps, making it suitable for applications in industrial automation, data acquisition systems, and power supply circuits. Its compact QSOP package ensures ease of integration into dense circuit designs, enhancing data integrity and preventing ground loop interference in critical engineering environments.
Type Linear IC - Digital isolator
Mounting Type PCB mount
Maximum Operating Temperature 125°C
Operating temperature (min.) -40°C
Product Type Linear IC - Digital isolator
Supply Voltage (analogue) (max.) 3.6V
Supply Voltage (analogue) (min.) 2.25V

Reviews

Be the first to submit a review

Trustpilot