Analog Devices ADUM1400ARWZ Digital Isolator linear IC tube for isolation

MPN
ADUM1400ARWZ
EAN-13
2050009619312
Order Code
13-6405
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £12.18 £10.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Analog Devices ADUM1400ARWZ is a digital isolator linear IC specifically designed for isolation applications. This product provides robust isolation among multiple channels using iCoupler technology, ensuring reliable signal integrity with a high data rate of up to 90 Mbps. It features a 3.75 kV RMS isolation rating, which is ideal for systems requiring the separation of sensitive electronics from high electrical potentials. ADUM1400ARWZ is typically utilised in the design of communication interfaces, power supplies, and industrial automation systems, providing essential isolation while maintaining efficient operation. The product's thermal stability and low power consumption make it a dependable choice for engineers in demanding environments.
Type Linear IC - Digital isolator
Mounting Type PCB mount
Maximum Operating Temperature 105°C
Operating temperature (min.) -40°C
Product Type Linear IC - Digital isolator
Supply Voltage (analogue) (max.) 5.5V
Supply Voltage (analogue) (min.) 2.7V

Reviews

Be the first to submit a review

Trustpilot