Analog Devices ADUM1300ARWZ Linear IC Digital isolator 3-channel 5kV RMS

MPN
ADUM1300ARWZ
EAN-13
2050009618537
Order Code
13-6403
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £4.58 £4.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Analog Devices ADUM1300ARWZ is a linear IC digital isolator designed to provide high voltage electrical isolation for data signals in a variety of applications. This device features three independent isolation channels with a rating of 5 kV RMS, suitable for protecting sensitive circuitry from voltage transients and different ground potentials. Utilising iCoupler technology, the ADUM1300ARWZ ensures low propagation delay and high data rates, making it ideal for use in applications such as industrial controls, power supplies, and medical equipment where robust isolation is paramount. Known by its alternate description, 2994778, this product from Analog Devices combines reliability with advanced functionality, supporting engineers in designing systems that operate safely across varying electrical environments.
Type Linear IC - Digital isolator
Mounting Type PCB mount
Maximum Operating Temperature 105°C
Operating temperature (min.) -40°C
Product Type Linear IC - Digital isolator
Supply Voltage (analogue) (max.) 5.5V
Supply Voltage (analogue) (min.) 2.7V

Reviews

Be the first to submit a review

Trustpilot