Analog Devices ADUM1250ARZ-RL7 Digital isolator Tape on full reel Linear ICs

Order Code:

13-6401

Brand: Analog Devices MPN: ADUM1250ARZ-RL7 EAN-13: 2050009606794
Qty Unit Price (Ex VAT)
2+ £3.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
4 in stock, despatched in 4 working days

Analog Devices ADUM1250ARZ-RL7 is a digital isolator designed for robust signal integrity and electrical isolation in linear integrated circuits. This component employs iCoupler technology to allow bidirectional I2C communication across an isolation barrier, which is essential for maintaining signal fidelity in demanding environments. With a data rate capability of up to 1 Mbps, it supports reliable performance in a compact SOIC package. Typical applications include isolated data acquisition systems, power supply isolation, and noise reduction in industrial automation systems, where electrical insulation is crucial for safety and signal accuracy. Identified alternatively as 2993606, this digital isolator ensures low propagation delay and enhances data throughput between isolated circuits.
Type Linear IC - Digital isolator
Mounting Type PCB mount
Operating temperature (max.) 105°C
Operating temperature (min.) -40°C
Product Type Linear IC - Digital isolator
Supply Voltage (analogue) (max.) 5.5V
Supply Voltage (analogue) (min.) 3V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot