Analog Devices ADR510ARTZ-REEL7 PMIC voltage reference tape full reel

MPN
ADR510ARTZ-REEL7
EAN-13
2050009619879
Order Code
13-6395
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

Analog Devices ADR510ARTZ-REEL7 is a precision PMIC voltage reference component available in tape full reel packaging. This product provides a fixed output voltage of 1.0 V with a low supply current, making it ideal for power-sensitive applications. The ADR510 exhibits excellent thermal stability and low noise characteristics, ensuring dependable performance in various environmental conditions. Typical applications include instrumentation and data acquisition systems, where precise voltage reference is critical for maintaining measurement accuracy. The component's compact size and reliability make it suitable for integration into advanced electronic designs, where performance consistency is paramount.
Type ADR510ARTZ-REEL7
Mounting Type PCB mount
Content 1
Maximum Operating Temperature 85°C
Operating temperature (min.) -40°C
Product Type PMIC - voltage reference

Reviews

Be the first to submit a review

Trustpilot