Analog Devices ADM705ARZ PMIC power monitoring PCB mount Tube Energy Metering

Order Code:

13-6394

Brand: Analog Devices MPN: ADM705ARZ EAN-13: 2050009605834
Qty Unit Price (Ex VAT)
2+ £2.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
7 in stock, despatched in 4 working days

Analog Devices ADM705ARZ is an innovative power management integrated circuit designed for precise energy metering applications. This product, also referred to by its alternate description 2993469, is tailored for use in systems requiring reliable power monitoring. The ADM705ARZ ensures efficient supervision by providing microprocessor reset functionality, watchdog timer, and power failure warning in a compact PCB mount package. These features are vital for maintaining operational efficiency and safety in embedded systems, industrial automation, and automotive control systems, where consistent power monitoring is critical for optimal performance. Its robust design and functionality make it a suitable choice for engineers seeking a reliable power management solution in complex electronic environments.
Type PMIC - power monitoring
Mounting Type PCB mount
Operating temperature (max.) 85°C
Operating temperature (min.) -40°C
Product Type PMIC - power monitoring
Supply Voltage (analogue) (max.) 5.5V
Supply Voltage (analogue) (min.) 1V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot