Analog Devices ADM690AARNZ PMIC power monitoring PCB mount Tube

Order Code:

13-6393

Brand: Analog Devices MPN: ADM690AARNZ EAN-13: 2050009605827
Qty Unit Price (Ex VAT)
1+ £4.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched in 4 working days

Analog Devices ADM690AARNZ is a high-quality product engineered for power management applications. This device, also known by its alternate description, 2993468 - Analog Devices ADM690AARNZ, is designed for precise power monitoring and offers reliable performance when mounted on printed circuit boards. Key features of the ADM690AARNZ include battery backup power monitoring, microprocessor supervisory capabilities, and a low supply current, enhancing its suitability for use in energy-efficient systems. It is commonly utilised in engineering applications such as embedded systems, telecommunications, and industrial control equipment, where dependable power supervision is critical. The ADM690AARNZ's robust design ensures compatibility with a range of power supplies, making it an integral component for maintaining system stability and uptime.
Type PMIC - power monitoring
Mounting Type PCB mount
Operating temperature (max.) 85°C
Operating temperature (min.) -40°C
Product Type PMIC - power monitoring
Supply Voltage (analogue) (max.) 5.5V
Supply Voltage (analogue) (min.) 1V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot