Analog Devices ADM3311EARSZ Transceiver Tube

MPN
ADM3311EARSZ
EAN-13
2050009615703
Order Code
13-6391
Qty Was Unit Price (Ex VAT)
1+ £5.87 £5.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Analog Devices' ADM3311EARSZ is a highly integrated interface IC, functioning as a transceiver within the category of line drivers and receivers. This device is engineered to facilitate reliable communication between different circuit systems, adeptly converting input signals to appropriate output levels necessary for compatibility with RS-232 voltage standards. Key features of the ADM3311EARSZ include its low power operational capability and a range of 3V to 5.5V power supply, which suit it well for portable and low-power applications. Its robust electrostatic discharge protection and compliance with industry standards make it optimal for use in telecommunications, industrial control systems, and other applications where dependable data transmission is crucial. These powerful attributes ensure its suitability for complex electronics networks requiring consistent signal integrity and system compatibility.
Type ADM3311EARSZ
Mounting Type PCB mount
Maximum Operating Temperature 85°C
Operating temperature (min.) -40°C
Product Type Interface IC - transceiver

Reviews

Be the first to submit a review

Trustpilot