Analog Devices AD8551ARZ Op-amp buffer amplifier tube linear IC instrumentation

Order Code:

13-6385

Brand: Analog Devices MPN: AD8551ARZ EAN-13: 2050009605810
Qty Unit Price (Ex VAT)
1+ £4.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Analog Devices AD8551ARZ is a precision operational amplifier designed to offer high performance in a variety of engineering applications. This linear integrated circuit features ultra-low offset voltage and low input bias current, making it ideal for precision signal conditioning tasks. The device operates with single-supply voltages ranging from 2.7 V to 5.5 V and is packaged in a tube format for convenient handling and assembly. Its robust output capabilities and high common-mode rejection ratio make it suitable for use as a buffer amplifier in instrumentation systems, sensor interfaces, and other applications requiring accurate signal amplification. The AD8551ARZ maintains stability across a wide range of temperatures, ensuring reliable operation in diverse industrial environments.
Content 1
Mounting Type PCB mount
Operating temperature (max.) 125°C
Operating temperature (min.) -40°C
Product Type Linear IC - Op-amp, buffer amplifer
Supply Voltage (analogue) (max.) 5V
Supply Voltage (analogue) (min.) -5V
Type AD8551ARZ

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot