Analog Devices AD712JRZ Linear IC Op-amp Buffer Amplifier Tube Package

MPN
AD712JRZ
EAN-13
2050009605759
Order Code
13-6368
Qty Was Unit Price (Ex VAT)
1+ £7.04 £6.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Analog Devices AD712JRZ is a precision dual operational amplifier known for its high performance and versatility in linear applications. The AD712JRZ offers a low offset voltage, high slew rate, and a wide bandwidth, making it suitable for a broad range of applications that require accurate signal processing and amplification. Designed with dual op-amp configurations, it excels in applications such as buffer amplifiers, precision filters, and high-speed integrators. Engineers benefit from its robust performance, particularly in precision instrumentation, data acquisition systems, and active filters. With its reliable operation across a wide temperature range, it serves as an essential component in both industrial and consumer electronics.
Content 1
Maximum Operating Temperature 70°C
Mounting Type PCB mount
Product Type Linear IC - Op-amp, buffer amplifer
Supply Voltage (analogue) (max.) 15V
Supply Voltage (analogue) (min.) -15V
Type AD712JRZ

Reviews

Be the first to submit a review

Trustpilot