Analog Devices AD711JRZ Linear IC Op-amp buffer amplifier for instrumentation

MPN
AD711JRZ
EAN-13
2050009604677
Order Code
13-6367
Country of Origin
USA
Qty Was Unit Price (Ex VAT)
1+ £4.39 £4.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Analog Devices AD711JRZ is an operational amplifier designed for a wide range of precision applications. This Linear IC features a low noise and high slew rate, making it ideal for buffering, active filtering, and precision integration tasks. The device operates with a dual-supply voltage, typically ±15V, and provides a high open-loop gain while maintaining low input bias currents. Its robust performance and reliability make it suitable for use in precision instrumentation and data acquisition systems, where accurate signal amplification and processing are required. The AD711JRZ's capability to function effectively as a buffer amplifier further enhances its utility in these technical environments.
Content 1
Maximum Operating Temperature 70°C
Mounting Type PCB mount
Product Type Linear IC - Op-amp, buffer amplifer
Type AD711JRZ

Reviews

Be the first to submit a review

Trustpilot