Analog Devices AD628ARZ Linear IC Op-amp buffers amplifiers instrumentation

MPN
AD628ARZ
EAN-13
2050009604691
Order Code
13-6360
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Analog Devices AD628ARZ is an operational amplifier integrated circuit designed for precision signal conditioning applications. This part is characterised by its ability to perform as a differential amplifier with a wide input voltage range, accommodating up to ±120 V, while maintaining a low total harmonic distortion of 0.002% and a bandwidth of 500 kHz. The AD628ARZ employs high-accuracy resistors to enable accurate gain setting, thereby offering superior performance in analogue signal interfacing, sensor signal processing, and data acquisition systems. Its design makes it suitable for use in industrial process controls, instrumentation amplifiers, and high-precision measurement equipment. The device's robust construction and precision performance make it a vital component in systems where reliability and accuracy are paramount.
Content 1
Maximum Operating Temperature 85°C
Mounting Type PCB mount
Operating temperature (min.) -40°C
Product Type Linear IC - Op-amp, buffer amplifer
Supply Voltage (analogue) (max.) 36V
Supply Voltage (analogue) (min.) -2.25V
Type AD628ARZ

Reviews

Be the first to submit a review

Trustpilot