Analog Devices AD620ARZ-REEL7 Instrumentation op-amp buffer amplifier reel

MPN
AD620ARZ-REEL7
EAN-13
2050009609542
Order Code
13-6355
Country of Origin
China
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £7.79 £7.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Analog Devices AD620ARZ-REEL7 is an advanced linear integrated circuit designed to function as a high-performance operational amplifier with buffering capabilities. This precision instrumentation amplifier offers low drift and low input bias current, reducing errors in applications that require high accuracy and stability. It provides superior common-mode rejection and operates efficiently with single or dual supplies, supporting a variety of signal conditioning tasks. This component is ideal for use in medical instrumentation, data acquisition systems, and industrial process controls, where reliable and accurate amplification of low-level signals is critical. The device is supplied in tape on a full reel format, facilitating automated assembly processes.
Content 1
Maximum Operating Temperature 85°C
Mounting Type PCB mount
Operating temperature (min.) -40°C
Product Type Linear IC - Op-amp, buffer amplifer
Supply Voltage (analogue) (max.) 18V
Supply Voltage (analogue) (min.) 2.3V
Type Linear IC - Op-amp, buffer amplifer

Reviews

Be the first to submit a review

Trustpilot