Analog Devices AD597ARZ PMIC Thermal Management Tube for temperature management

MPN
AD597ARZ
EAN-13
2050009605711
Order Code
13-6354
Country of Origin
USA

Discontinued


Analog Devices AD597ARZ, also catalogued as 2993457, is a precision monolithic thermocouple amplifier designed to provide efficient thermal management solutions within power management integrated circuits (PMICs). This component features a high-accuracy, linearised output in response to Type K thermocouple inputs, making it ideal for precise temperature measurement and control in electronic applications. It offers essential cold-junction compensation and fault detection capabilities, ensuring reliability and safety in complex thermal environments. Engineers typically employ the AD597ARZ in industrial control systems, consumer electronics, and HVAC applications, where robust temperature monitoring and regulation are critical.
Type PMIC - temperature management
Mounting Type PCB mount
Maximum Operating Temperature 125°C
Operating temperature (min.) -40°C
Product Type PMIC - temperature management
Supply Voltage (analogue) (max.) 30V
Supply Voltage (analogue) (min.) 5V

Trustpilot