Amprobe LM-100 Light Meter Manual Ranging

MPN
3052348
Brand
Amprobe
Order Code
90-4080
Country of Origin
Taiwan

Discontinued


The Amprobe LM-100 light meter measures the visible light from fluorescent, metal halide, high-pressure sodium or incandescent sources. It is a portable, easy to use digital light meter designed for simple one-hand operation reading in Lumen (lux) or foot candle (fc) units. The LM-100 measures a wide range of light up to 20,000fc or lux with an accurate, high resolution of 0.01fc/lux.


Use the LM-100 light meter to measure the illumination level in the interior and to switch off or reduce or increase the output level of lighting fixtures. Reduce the energy burden of the building by significantly increasing the efficiency of its lighting system.


  • Measure in Lux or foot candles, front panel switchable
  • Measuring range to 200000 Lux or 20000 foot candles
  • Silicon photodiode sensor and filter
  • Data hold to freeze reading on the digital display
  • Max ability to show high readings
  • Includes protective sensor cap
Data Logging Function Yes
Measurement Range 0 to 200000lx

Trustpilot