Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Amprobe FP520 Fuse Pack (2x 0.5 A/500 V)
Image Representative of Range

Amprobe FP520 Fuse Pack (2x 0.5 A/500 V)

Order Code:  

90-4127

  Copy to clipboard
Brand: Amprobe  Copy to clipboard MPN: 3157013  Copy to clipboard EAN-13: 0095969443395
 Report an error
Qty Unit Price (Ex VAT)
1+ £7.21

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 5 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 30/05/2024

Replacement fuse pack for Amprobe test equipment product at a competitive price.


  • Supplied as FP520 fuse pack - 2x 1.5A/ 500V
Type Multimeter fuse
Current Rating 0.5A
Voltage Rating 500V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review