Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Amprobe FP400 Fuse Pack (4x 10 A/600 V)

Amprobe FP400 Fuse Pack (4x 10 A/600 V)

Order Code:  

90-4124

  Copy to clipboard
Brand: Amprobe  Copy to clipboard MPN: 1561631  Copy to clipboard EAN-13: 0095969085250
 Report an error

Discontinued

Replacement fuse pack for Amprobe test equipment product at a competitive price.


  • Supplied as FP400 fuse pack - 4x 10A/ 600V
Type Multimeter fuse
Current Rating 10A
Voltage Rating 600V

Reviews


Be the first to submit a review