Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Amprobe CT235A Optional Current Transducer

Order Code:  

90-4020

  Copy to clipboard
Brand: Amprobe  Copy to clipboard MPN: 3026809  Copy to clipboard EAN-13: 0095969414586
 Report an error
Qty Unit Price (Ex VAT)
1+ £338.87

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 5 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 01/06/2024
This current transformer probe measures AC or DC current. It converts high current to a low level millivolt signal for input directly into a test instrument. It can be used with standard DMMs, recorders, digital or analog meters, data loggers/DAS, oscilloscopes, or other test and measurement instruments.
  • AC/DC current clamp, 1000A
  • Zero adjust knob
Type Transducer
AC Current Max. 1000A
Display Type N/A
Jaw Capacity 54mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review