Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Amprobe ACD-14-PRO-EUR AC TRMS Clamp Meter Dual Display 600 A

Order Code:  

90-4006

  Copy to clipboard
Brand: Amprobe  Copy to clipboard MPN: 4718989  Copy to clipboard EAN-13: 0095969436090
 Report an error
Qty Unit Price (Ex VAT)
1+ £196.73

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 5 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 28/05/2024

The Amprobe ACD-14 is the professional's choice for both HVAC and electrical applications due to its complete set of measuring features. Its dual displays allow viewing amperage and voltage simultaneously. True RMS voltage and current measurements for more precise results when measuring in noisy AC environments.


  • Dual display
  • Measures micro amps
  • Temperature (Type–K thermocouple)
  • Capacitance to 3000µF
  • AC and DC voltage to 600V
  • AC current to 400A
  • Frequency measurement
  • Diode test
  • Hold/maximum reading
  • Auto ranging
  • Rubber over–moulded case
  • In rush current measurement
AC Current Max. 400A
Type Multimeter
AC Voltage Max. 600V
DC Voltage Max. 600V
Display Type Digital
Jaw Capacity 26mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review