Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Amprobe 38XR-A Prof DMM True-RMS w Optical PC Interface

Order Code:  

90-4038

  Copy to clipboard
Brand: Amprobe  Copy to clipboard MPN: 2727824  Copy to clipboard EAN-13: 0095969365413
 Report an error
Qty Unit Price (Ex VAT)
1+ £277.07

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 5 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 25/05/2024

True RMS digital multimeter with optical PC interface for engineers designing and troubleshooting industrial automation and control systems.


  • 1000V/750V DC/AC True RMS, AC + DC input
  • 10A AC/DC, fully safety fused
  • Continuity beeper
  • Min/max, average, relative, peak, and data hold
  • Bright blue backlight
  • Auto power off to save battery life
  • Separate door for easy battery and fuse access
  • Magne–Grip holster with magnetic hanging strap
  • CAT IV 600V rated
AC Voltage Max. 750V
DC Voltage Max. 1000V
Display Count 10000
Frequency Max. 0.01GHz
No. of Digits 4.75
Resistance Max 40000000Ω

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review