Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Amprobe 37XR-A Prof DMM True-RMS w Component Logic Test

Order Code:  

90-4037

  Copy to clipboard
Brand: Amprobe  Copy to clipboard MPN: 2727808  Copy to clipboard EAN-13: 0095969365390
 Report an error
Qty Unit Price (Ex VAT)
1+ £252.35

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 5 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 25/05/2024

True RMS digital multimeter with component and logic test for troubleshooting electronics at the bench or on the job site.


  • Input warning tone when test leads are in wrong jack
  • 10,000 count, 0.1% accuracy
  • 1000V/750V DC/AC True RMS
  • 10A AC/DC, fully safety fused
  • Continuity beeper
  • Min/max, average, relative, peak, and data hold
  • Auto power off to save battery life
  • Separate door for easy battery and fuse access
  • Magne–Grip Holster with magnetic hanging strap
  • CAT III 600V, CAT II 1000V rated
AC Voltage Max. 750V
DC Voltage Max. 1000V
Display Count 10000
Frequency Max. 0.01GHz
No. of Digits 4.75
Resistance Max 40000000Ω

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review