Amprobe 33XR-A Prof DMM with Temp and Capacitance

MPN
2727788
Brand
Amprobe
EAN-13
0095969365376
Order Code
90-4035
Country of Origin
Taiwan

Discontinued


Manual ranging digital multimeter with temperature and capacitance for field service technicians.
  • Input warning tone when test leads are in wrong jack
  • 1000V/750V DC/AC
  • 10A AC/DC, fully safety fused
  • Continuity beeper
  • Min/max, relative, peak and data hold
  • Auto power off to save battery life
  • Separate door for easy battery and fuse access
  • Magne–Grip holster with magnetic hanging strap
AC Voltage Max 750V
DC Voltage Max 1000V
Display Count 4000
Frequency Max. 0.04GHz
Number of Digits 3-3/4
Resistance Max 4000000O

Trustpilot