Amphenol VN02 025 0010 101 Crimp Socket for C16-3 Series

MPN
VN02 025 0010 101
Brand
Amphenol
EAN-13
2050000656408
Order Code
50-7284
View Full Product Range (4)
Qty Unit Price (Ex VAT)
20+ £0.567
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 127 in stock

Crimp contacts for the Amphenol C16-3 series circular connectors.
  • Compatible with: Series C16-3
  • Cross section: 1.5 - 2.5mm²
  • Manufacturer part No.: VN02 025 0010 101
  • Nominal voltage: 250V
  • Connection: Crimp
  • Nominal current: 10A
  • Sold singly
Type Bullet connector single contact
Wire Gauge (AWG) 20-17
Number of pins 1

Reviews

Be the first to submit a review

Trustpilot