Amphenol VN02 015 0046 1 Crimp Socket for C16-3 Series

MPN
VN02 015 0046 1
Brand
Amphenol
EAN-13
2050000656378
Order Code
50-7281
View Full Product Range (4)
Qty Unit Price (Ex VAT)
20+ £0.332
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 1,179 in stock

Crimp contacts for the Amphenol C16-3 series circular connectors.
  • Compatible with: Series C16-3
  • Nominal voltage: 250V
  • Connection: Crimp
  • Manufacturer part No.: VN02 015 0046 1
  • Nominal current: 10A
  • Cross section: 0.14 - 0.5mm²
  • Sold singly
Type Bullet connector single contact
Wire Gauge (AWG) 20-17
Number of pins 1

Reviews

Be the first to submit a review

Trustpilot