Amphenol T1121A1-ND3G-1-50 TNC Crimp Plug 50 Ohm RG58

MPN
T1121A1-ND3G-1-50
Brand
Amphenol
EAN-13
2050000445521
Order Code
50-5820
  • Free UK shipping available
  • Quickly find another product in this range by Cable category:

    RG 58 RG 58, RG 223
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 194 in stock

A high quality TNC cable mounting plug from Amphenol.
  • Cable category: RG 58
  • Insulation material: Delrin
  • Material: Nickel-plated brass
  • Impedance: 50Ω
  • Connector type: Plug, straight
  • Manufacturer part No.: T1121A1-ND3G-1-50
  • Connection: Crimp
  • Maximum frequency: 11GHz
Type TNC connector
Impedance 50ω
Mounting Direction Straight
Cable category RG 58
Insulation Material Delrin

Reviews

Be the first to submit a review

Trustpilot