Amphenol T 3434501 3434 501C091/B Male DIN 7 Pin Cable Connector Bayonet Locking

MPN
T 3434501
Brand
Amphenol
EAN-13
2050000247835
Order Code
50-1420
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £6.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 47 in stock


  • Cable diameter: 3 - 6mm
  • Protection type: IP40
  • Type: T 3434501
  • Manufacturer part No.: T 3434501
  • Type: T 3434 501
  • Reading category: I
  • Connection: Soldering
  • Certification marks: E 63 093 UL
  • Specification: Cable connector
  • Contamination level: 1
  • Number of pins: 7
  • Temperature range: -40 - +85°CConnections°C
Mounting Type Cable Mount
Plug / Socket Plug
No. of Contacts 7
Connector Body Material Plastic
IP Rating IP40
Number of pins 7
Termination Solder
Type T 3434501

Reviews

Be the first to submit a review

Trustpilot