Amphenol T 3360 010C091/A Male DIN 5S Pin Cable Connector Screw Locking

MPN
T 3360 010
Brand
Amphenol
EAN-13
2050000247866
Order Code
50-1429
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £11.36
10+ £10.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock


  • Contamination level: 1
  • Connection: Soldering
  • Type: T 3360 010
  • Nominal current: 5 A
  • Type: T 3360 010
  • Cable diameter: 3 - 6mm
  • Number of pins: 5 DIN
  • Specification: Straight cable connector
  • Manufacturer part No.: T 3360 010
  • Temperature range: -40 - +85°C
  • Reading category: I
  • Protection type: IP40
  • Certification marks: E 63 093 UL
  • Nominal voltage: 250 V
Mounting Type Cable Mount
Plug / Socket Plug
No. of Contacts 5
Connector Body Material Metal
IP Rating IP40
Number of pins 5 DIN
Termination Solder
Type T 3360 010

Reviews

Be the first to submit a review

Trustpilot