Amphenol SS28WL1F RT360™ Socket Bullet Connector Single Contact

MPN
SS28WL1F
Brand
Amphenol
EAN-13
2050001466471
Order Code
11-2853
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
10+ £0.435
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 724 in stock

The Amphenol SS28WL1F is a bullet connector single contact socket from the RT360™ series of round connectors. This high-quality connector is designed for use in demanding environments where reliable electrical connections are essential. Typical applications include industrial machinery, automotive systems, and various electronic devices.
Type Socket
Number of Contacts 1
Gender Socket
Number of Rows N/A
Connection Crimp
Connection Angle 180°
Contact Material Gold plated
Contact size 20
Cross Section 0.08 mm² (max)
max. cross section 0.08mm²
Series RT360™
Wire Gauge (AWG) 30 - 28

Reviews

Be the first to submit a review

Trustpilot