Amphenol SS20WL1F RT360 Bullet Connector Single Socket Contact 1 piece

MPN
SS20WL1F
Brand
Amphenol
EAN-13
2050001466457
Order Code
11-2849
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
20+ £0.376
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 217 in stock

Amphenol's SS20WL1F is a bullet connector single contact socket designed for the RT360 series of round connectors. It is known for its reliable connectivity and sturdy construction, making it ideal for demanding electrical applications. Typical uses include automotive and industrial environments where secure connections are essential.
Type Socket
Number of Contacts 1
Gender Socket
Number of Rows N/A
Connection Crimp
Connection Angle 180°
Contact Material Gold plated
Contact size 20
Cross Section 0.5 mm² (max)
Current Rating 3A
max. cross section 0.5mm²
Maximum Temperature +70°C
Min. temperature -20°C
Nominal Voltage 277V
Series RT360™
Wire Gauge (AWG) 20 - 22

Reviews

Be the first to submit a review

Trustpilot