Amphenol SS20ML1F RT360™ Bullet Connector Single Contact Socket

MPN
SS20ML1F
Brand
Amphenol
EAN-13
2050001466563
Order Code
11-2847
Country of Origin
China
View Full Product Range (23)

Discontinued


Amphenol's SS20ML1F is a bullet connector with a single contact, designed as a socket in the RT360™ series of round connectors. This component is durable and reliable, ideal for ensuring secure electrical connections. It is typically used in automotive and industrial applications where robust connectors are required.
Type Socket
Number of Contacts 1
Gender Socket
Number of Rows N/A
Connection Crimp
Connection Angle 180°
Contact Material Gold plated
Contact size 16
Cross Section 0.5 mm² (max)
Current Rating 7A
max. cross section 0.5mm²
Maximum Temperature +100°C
Min. temperature -40°C
Nominal Voltage 250V
Series RT360™
Wire Gauge (AWG) 22 - 20

Trustpilot