Amphenol SS16ML1F RT360 Bullet Connector Socket Single Contact

MPN
SS16ML1F
Brand
Amphenol
EAN-13
2050001466587
Order Code
11-2845
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
20+ £0.360
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 715 in stock

The Amphenol SS16ML1F is a bullet connector single contact socket from the RT360 series, featuring robust round connector design. It's designed for reliable electrical connections in harsh environments, commonly used in industrial and automotive applications. This versatile 1-piece connector is ideal for ensuring secure and efficient connectivity.
Type Socket
Number of Contacts 1
Gender Socket
Number of Rows N/A
Connection Crimp
Connection Angle 180°
Contact Material Gold plated
Contact size 16
Cross Section 1.5 mm² (max)
Current Rating 7A
max. cross section 1.5mm²
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Voltage 250V
Series RT360™
Wire Gauge (AWG) 16 - 18

Reviews

Be the first to submit a review

Trustpilot