Amphenol SS14ML1F RT360™ Bullet Connector Single Contact Socket 1 piece

MPN
SS14ML1F
Brand
Amphenol
EAN-13
2050001466600
Order Code
11-2843
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
10+ £0.482
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 354 in stock

Amphenol's SS14ML1F is a bullet connector single contact socket in the RT360 series, designed for robust performance in electrical connections. The socket is typically used in harsh environments, offering reliable connectivity in industrial and automotive applications. It is provided as a single unit to meet specific connection needs.
Type Socket
Number of Contacts 1
Gender Socket
Number of Rows N/A
Connection Crimp
Connection Angle 180°
Contact Material Gold plated
Contact size 16
Cross Section 2.5 mm² (max)
Current Rating 32A
max. cross section 2.5mm²
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Voltage 600V
Series RT360™
Wire Gauge (AWG) 15

Reviews

Be the first to submit a review

Trustpilot