Amphenol SS12AL1T RT360 Bullet Connector Single Contact Socket 1 piece

Amphenol SS12AL1T RT360 Bullet Connector Single Contact Socket 1 piece

Order Code:

11-2841

Brand: Amphenol MPN: SS12AL1T EAN-13: 2050001466518

Discontinued


The Amphenol SS12AL1T is a bullet connector socket featuring a single contact point, part of the RT360™ series of round connectors. It is designed for reliable electrical connections in demanding environments, ensuring secure and efficient performance. Typical applications include industrial equipment, automotive systems, and renewable energy installations.
Type Socket
Cable Ø (max.) 2.5mm
Cable Ø range 2.5 - 2.5 mm
Cable Ø up to 2.5mm
Connection Crimp
Connection Angle 180°
Contact Material Tin plated
Contact size 2.5
Current Rating 7A
Max. temperature +85°C
Min. temperature -40°C
Nominal Voltage 250V
Series RT360™

Trustpilot