Amphenol SP28WL1F RT360 Bullet Connector Single Pin Contact Round Conn

MPN
SP28WL1F
Brand
Amphenol
EAN-13
2050001466464
Order Code
11-2839
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
20+ £0.376
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 227 in stock

Amphenol's SP28WL1F is a bullet connector with a single contact pin from the RT360™ series of round connectors. It is designed for robust and reliable connections in demanding environments. Typical applications include industrial machinery and transportation systems, where secure electrical connections are critical.
Type Pin
Number of Contacts 1
Number of Rows N/A
Connection Crimp
Connection Angle 180°
Contact Material Gold plated
Contact size 20
Cross Section 0.08 mm² (max)
Current Rating 32A
max. cross section 0.08mm²
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Voltage 600V
Series RT360™
Wire Gauge (AWG) 30 - 28

Reviews

Be the first to submit a review

Trustpilot