Amphenol SP24ML1F RT360 Bullet Connector Single Contact Pin 1 piece

MPN
SP24ML1F
Brand
Amphenol
EAN-13
2050001466525
Order Code
11-2837
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
10+ £0.455
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 420 in stock

The Amphenol SP24ML1F bullet connector is a single contact pin from the RT360™ series. Manufactured by Amphenol, its key attributes include a durable design suitable for round connector applications. This connector is typically used in industrial and automotive settings where reliable electrical connections are essential.
Type Pin
Number of Contacts 1
Number of Rows N/A
Connection Crimp
Connection Angle 180°
Contact Material Gold plated
Contact size 16
Cross Section 0.25 mm² (max)
Current Rating 10A
max. cross section 0.25mm²
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Voltage 250V
Series RT360™
Wire Gauge (AWG) 26 - 25

Reviews

Be the first to submit a review

Trustpilot