Amphenol SP20WL1F RT360 Bullet Connector Single Pin 1 Contact

MPN
SP20WL1F
Brand
Amphenol
EAN-13
2050001466440
Order Code
11-2835
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
20+ £0.376
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 232 in stock

Amphenol manufactures the SP20WL1F bullet connector, a single-contact pin from the RT360™ series of round connectors. It features robust construction, ensuring reliable electrical connections in demanding environments. This connector is typically used in industrial and automotive applications where secure connectivity is crucial.
Type Pin
Number of Contacts 1
Number of Rows N/A
Connection Crimp
Connection Angle 180°
Contact Material Gold plated
Contact size 20
Cross Section 0.50 mm² (max)
max. cross section 0.50mm²
Maximum Temperature +85°C
Min. temperature -40°C
Series RT360™
Wire Gauge (AWG) 20 - 22

Reviews

Be the first to submit a review

Trustpilot