Amphenol SP20ML1F RT360 Bullet Connector Single Pin for Cable Connector

MPN
SP20ML1F
Brand
Amphenol
EAN-13
2050001466556
Order Code
11-2833
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
20+ £0.376
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 858 in stock

The Amphenol SP20ML1F is a single contact bullet connector in the RT360™ series, designed for reliable electrical connections. Features include a robust pin configuration suitable for harsh environments. This connector is ideal for use in automotive, industrial, and aerospace applications.
Type Pin
Number of Contacts 1
Number of Rows N/A
Connection Crimp
Connection Angle 180°
Contact Material Gold plated
Contact size 16
Cross Section 0.5 mm² (max)
Current Rating 7A
max. cross section 0.5mm²
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Voltage 250V
Series RT360™
Wire Gauge (AWG) 22 - 20

Reviews

Be the first to submit a review

Trustpilot