Amphenol SP16ML1F RT360 Bullet Connector Single Contact Pin 1 piece

MPN
SP16ML1F
Brand
Amphenol
EAN-13
2050001466570
Order Code
11-2831
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
20+ £0.436
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,796 in stock

Amphenol's SP16ML1F is a bullet connector with a single contact pin, part of the RT360™ series of round connectors. It is designed for reliable electrical connections in various electronic applications. This connector is ideal for use in industrial and automotive systems, ensuring secure and stable connectivity.
Type Pin
Number of Contacts 1
Number of Rows N/A
Connection Crimp
Connection Angle 180°
Contact Material Gold plated
Contact size 16
Cross Section 1.5 mm² (max)
Current Rating 10A
max. cross section 1.5mm²
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Voltage 250V
Series RT360™
Wire Gauge (AWG) 16 - 18

Reviews

Be the first to submit a review

Trustpilot