Amphenol SP14ML1F RT360™ Bullet Connector Single Pin 1 piece Cable

MPN
SP14ML1F
Brand
Amphenol
EAN-13
2050001466594
Order Code
11-2829
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
10+ £0.353
100+ £0.312
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 488 in stock

Amphenol's SP14ML1F is a single contact bullet connector designed for reliable and secure pin connections within the RT360™ series. This robust connector is suitable for various applications requiring round connector interfaces. It is ideal for electrical equipment where durable and efficient connectivity is essential.
Type Pin
Number of Contacts 1
Number of Rows N/A
Connection Crimp
Connection Angle 180°
Contact Material Gold plated
Contact size 16
Cross Section 2.5 mm² (max)
Current Rating 7A
max. cross section 2.5mm²
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Voltage 250V
Series RT360™
Wire Gauge (AWG) 15

Reviews

Be the first to submit a review

Trustpilot