Amphenol SP12AL1T RT360 Bullet Connector Single Contact Pin 1 piece

Image Representative of Range

Amphenol SP12AL1T RT360 Bullet Connector Single Contact Pin 1 piece

MPN
SP12AL1T
Brand
Amphenol
EAN-13
2050001466426
Order Code
11-2827
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
10+ £0.435
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 276 in stock

Amphenol's SP12AL1T is a bullet connector featuring a single contact pin, part of the RT360™ series of round connectors. This component is often used in demanding applications requiring reliable electrical connections, such as industrial machinery and automotive systems. Designed for durability and efficiency, it ensures a secure and stable connection in various environments.
Type Pin
Number of Contacts 1
Number of Rows N/A
Cable Ø (max.) 2.5mm
Cable Ø range 2.5 - 2.5mm
Cable Ø up to 2.5mm
Connection Crimp
Connection Angle 180°
Contact Material Tin plated
Contact size 2.5
Current Rating 7A
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Voltage 250V
Series RT360™

Reviews

Be the first to submit a review

Trustpilot