Amphenol SMA7071A2-3GT50G-50 SMA Adaptor Jack to Jack

MPN
SMA7071A2-3GT50G-50
Brand
Amphenol
EAN-13
2050000445415
Order Code
50-6008
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £8.98 £8.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 80 in stock


  • Category: SMA adaptor
  • Type: SMA7071A2-3GT50G-50
  • Type A: SMA socket
  • Manufacturer part No.: SMA7071A2-3GT50G-50
  • Type B: SMA socket
  • Material: gold-plated
  • Impedance: 50 Ω
  • Insulation material: PTFE
  • Connector type: adaptor, straight
Type SMA adapter
Impedance 50ω
Mounting Direction Straight
Material gold-plated

Reviews

Be the first to submit a review

Trustpilot