Amphenol SMA6411A4-3GT50G-5-50 SMA Connector Jack Bulkhead Jack

MPN
SMA6411A4-3GT50G-5-50
Brand
Amphenol
EAN-13
2050000445392
Order Code
50-6004
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £4.87 £4.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock


  • Cable category: RG 174
  • Specification: Socket
  • Maximum frequenzy: 18 GHz
  • Type: SMA6411A4-3GT50G-5-50
  • Material: Gold-plated brass
  • Insulation material: PTFE
  • Manufacturer part No.: SMA6411A4-3GT50G-5-50
  • Connector type: Socket, straight
  • Category: SMA connector
  • Impedance: 50 Ω
  • Connection: Crimp
Type SMA connector
Impedance 50ω
Mounting Direction Straight

Reviews

Be the first to submit a review

Trustpilot